MAX5071AAUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,85600 €
Datasheet
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5071AAUA

DigiKey Part Number
MAX5071AAUA-ND
Manufacturer
Manufacturer Product Number
MAX5071AAUA
Description
IC REG CTRLR FLYBACK 8UMAX
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-uMAX/uSOP
EDA/CAD Models
MAX5071AAUA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 30V
Frequency - Switching
20kHz ~ 1MHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types