Direct

MAX503CWG-T | |
|---|---|
DigiKey Part Number | MAX503CWG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX503CWG-T |
Description | IC DAC 10BIT 24-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX503CWG-T Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 25µs (Typ) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX503CWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX503CWG+T-ND | 6,04687 € | Direct |


