Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5019CSA+T

DigiKey Part Number
MAX5019CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5019CSA+T
Description
IC REG CTRLR FLYBACK 8SOIC
Customer Reference
Detailed Description
Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5019CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
275kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
85%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Not For New Designs
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
13V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,37682 €8.442,05 €
Manufacturers Standard Package
Unit Price without VAT:3,37682 €
Unit Price with VAT:4,08595 €