Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5035EUSA+

DigiKey Part Number
505-MAX5035EUSA+-ND
Manufacturer
Manufacturer Product Number
MAX5035EUSA+
Description
IC REG BUCK ADJ 1A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX5035EUSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13.2V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
125kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
0°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
7.5V
Base Product Number
Voltage - Input (Max)
76V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,62000 €5,62 €
104,31600 €43,16 €
253,99080 €99,77 €
1003,63370 €363,37 €
3003,43440 €1.030,32 €
5003,36068 €1.680,34 €
1.0003,27619 €3.276,19 €
2.5003,18699 €7.967,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,62000 €
Unit Price with VAT:6,80020 €