
MAX4838EXT+TG104 | |
|---|---|
DigiKey Part Number | MAX4838EXT+TG104-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4838EXT+TG104 |
Description | IC OVERVOLTAGE PROTECTION SC70-6 |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC SC-70-6 |
EDA/CAD Models | MAX4838EXT+TG104 Models |
Category | Voltage - Supply 1.2V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-TSSOP, SC-88, SOT-363 |
Applications Overvoltage Protection Controller | Supplier Device Package SC-70-6 |
Current - Supply 140µA | Base Product Number |

