
MAX4758ETX+T | |
|---|---|
DigiKey Part Number | MAX4758ETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4758ETX+T |
Description | IC SWITCH DPDTX4 850MOHM 36TQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:2 850mOhm 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4758ETX+T Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 40pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 180pF, 300pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 4nA |
Switch Circuit DPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 850mOhm | Package / Case 36-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 36-TQFN (6x6) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 140ns, 50ns |

