4 Circuit IC Switch 1:1 900mOhm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4752EGE+

DigiKey Part Number
MAX4752EGE+-ND
Manufacturer
Manufacturer Product Number
MAX4752EGE+
Description
IC SW SPST-NOX4 900MOHM 16QFN
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 900mOhm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4752EGE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 25ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
21pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
31pF, 30pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2.5nA
Switch Circuit
SPST - NO
Crosstalk
-80dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
16-VFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
30mOhm
Supplier Device Package
16-QFN (3x3)
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable