
MAX4752EGE+T | |
|---|---|
DigiKey Part Number | MAX4752EGE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4752EGE+T |
Description | IC SW SPST-NOX4 900MOHM 16QFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4752EGE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns | |
-3db Bandwidth | - | |
Charge Injection | 21pC | |
Channel Capacitance (CS(off), CD(off)) | 31pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 2.5nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

