
MAX4716EXK+T | |
|---|---|
DigiKey Part Number | 175-MAX4716EXK+TTR-ND - Tape & Reel (TR) 175-MAX4716EXK+TCT-ND - Cut Tape (CT) 175-MAX4716EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4716EXK+T |
Description | IC SW SPST-NCX1 400MOHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 400mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4716EXK+T Models |
Category | Switch Time (Ton, Toff) (Max) 18ns, 12ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 55pF, 55pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 400mOhm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |

