
MAX4712CPE | |
|---|---|
DigiKey Part Number | MAX4712CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4712CPE |
Description | IC SWITCH SPST-NOX4 25OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4712CPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 125ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 25pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -87dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

