
MAX9920ASA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9920ASA/V+TTR-ND - Tape & Reel (TR) 175-MAX9920ASA/V+TCT-ND - Cut Tape (CT) 175-MAX9920ASA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9920ASA/V+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9920ASA/V+T Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 44 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
-3db Bandwidth 230 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Input Bias 175 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 480 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97400 € | 29,74 € |
| 25 | 2,73760 € | 68,44 € |
| 100 | 2,47810 € | 247,81 € |
| 250 | 2,35440 € | 588,60 € |
| 500 | 2,35362 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15357 € | 5.383,93 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,74320 € |

