2 Circuit IC Switch 1:1 1.25Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4700EWE

DigiKey Part Number
MAX4700EWE-ND
Manufacturer
Manufacturer Product Number
MAX4700EWE
Description
IC SW SPST-NO/NC 1.25OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.25Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4700EWE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
1.25Ohm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
550pC
Channel Capacitance (CS(off), CD(off))
115pF, 115pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable