3 Circuit IC Switch 2:1 70Ohm 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4693EGE+T

DigiKey Part Number
MAX4693EGE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4693EGE+T
Description
IC SWITCH SPDT X 3 70OHM 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 70Ohm 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4693EGE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
0.1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
9pF, 68pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPDT
Crosstalk
-75dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
70Ohm
Package / Case
16-VQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-QFN (4x4)
Voltage - Supply, Single (V+)
2.7V ~ 11V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,14904 €10.372,60 €
Manufacturers Standard Package
Unit Price without VAT:4,14904 €
Unit Price with VAT:5,02034 €