
MAX4581ETE+ | |
|---|---|
DigiKey Part Number | 505-MAX4581ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4581ETE+ |
Description | IC MUX 8:1 80OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581ETE+ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Strip | Channel Capacitance (CS(off), CD(off)) 4pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -78dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 80Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,98900 € | 29,89 € |
| 25 | 2,75200 € | 68,80 € |
| 100 | 2,49120 € | 249,12 € |
| 300 | 2,34580 € | 703,74 € |
| 500 | 2,29202 € | 1.146,01 € |
| 1.000 | 2,23032 € | 2.230,32 € |
| 2.500 | 2,16522 € | 5.413,05 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |

