Video Switch IC 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4566CPE

DigiKey Part Number
MAX4566CPE-ND
Manufacturer
Manufacturer Product Number
MAX4566CPE
Description
IC SW QUAD VIDEO BIDIRECT 16-DIP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4566CPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bag
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:2
Switch Circuit
4PST
Number of Channels
1
On-State Resistance (Max)
60Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
-3db Bandwidth
350MHz
Features
Bi-Directional, Break-Before-Make, T-Switch Configuration
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable