
MAX4539CWP | |
|---|---|
DigiKey Part Number | MAX4539CWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX4539CWP |
Description | IC MUX CAL 8-1 LV CMOS 20-SOIC |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel 20-SOIC |
EDA/CAD Models | MAX4539CWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 75Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

