
MAX4527CUA+T | |
|---|---|
DigiKey Part Number | MAX4527CUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4527CUA+T |
Description | IC SWITCH DUAL SPDT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit IC Switch 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4527CUA+T Models |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-uMAX/uSOP |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,61495 € | 14.037,38 € |
| Unit Price without VAT: | 5,61495 € |
|---|---|
| Unit Price with VAT: | 6,79409 € |

