MAX4312EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 190
Unit Price: 18,22000 €
Datasheet
Video Amp, 1 8:1 Multiplexer-Amplifier 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4312EEE

DigiKey Part Number
MAX4312EEE-ND
Manufacturer
Manufacturer Product Number
MAX4312EEE
Description
IC AMP MPLEX AMP 16QSOP
Customer Reference
Detailed Description
Video Amp 1 8:1 Multiplexer-Amplifier 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4312EEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
8:1 Multiplexer-Amplifier
Output Type
Rail-to-Rail
Number of Circuits
1
-3db Bandwidth
265 MHz
Slew Rate
345V/µs
Current - Supply
7.4 mA
Current - Output / Channel
95 mA
Voltage - Supply, Single/Dual (±)
4V ~ 10.5V, ±2V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable