MAX4275BJESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 411
Unit Price: 1,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.035
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,88365 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 168
Unit Price: 0,56000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.320
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.675
Unit Price: 1,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.568
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.754
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 268
Unit Price: 0,84000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,70678 €
Datasheet

Similar


Microchip Technology
In Stock: 5.862
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.542
Unit Price: 0,65000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4275BJESA

DigiKey Part Number
MAX4275BJESA-ND
Manufacturer
Manufacturer Product Number
MAX4275BJESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4275BJESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
310 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
355µA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes