
MAX4270ESD | |
|---|---|
DigiKey Part Number | MAX4270ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX4270ESD |
Description | IC OPAMP VFB 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4270ESD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 900V/µs | |
Gain Bandwidth Product | 1 GHz | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 3.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 28mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

