
MAX4256ESA+ | |
|---|---|
DigiKey Part Number | MAX4256ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4256ESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4256ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,18800 € | 21,88 € |
| 25 | 2,00600 € | 50,15 € |
| 100 | 1,80700 € | 180,70 € |
| 300 | 1,69573 € | 508,72 € |
| 500 | 1,65464 € | 827,32 € |
| 1.000 | 1,60748 € | 1.607,48 € |
| 2.500 | 1,55771 € | 3.894,27 € |
| 5.000 | 1,52773 € | 7.638,65 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,53320 € |

