Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4255EUK+T

DigiKey Part Number
175-MAX4255EUK+TTR-ND - Tape & Reel (TR)
175-MAX4255EUK+TCT-ND - Cut Tape (CT)
175-MAX4255EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4255EUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4255EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
420µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
68 mA
Part Status
Active
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.1V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
22 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.843
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,31200 €23,12 €
252,12160 €53,04 €
1001,91280 €191,28 €
2501,81316 €453,29 €
5001,79448 €897,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,65142 €4.128,55 €
5.0001,61996 €8.099,80 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,71470 €