
MAX42402AFLA+ | |
|---|---|
DigiKey Part Number | 505-MAX42402AFLA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX42402AFLA+ |
Description | IC REG BUCK ADJ 2.5A 15FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 15-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX42402AFLA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 15-FC2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,25880 € | 31,47 € |
| 100 | 1,12490 € | 112,49 € |
| 250 | 1,06112 € | 265,28 € |
| 624 | 1,01181 € | 631,37 € |
| 1.248 | 0,98206 € | 1.225,61 € |
| 3.120 | 0,95063 € | 2.965,97 € |
| 5.616 | 0,93434 € | 5.247,25 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

