MAX4237AESA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 183.720
Unit Price: 3,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 74.719
Unit Price: 2,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.093
Unit Price: 2,37000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4237AESA

DigiKey Part Number
MAX4237AESA-ND
Manufacturer
Manufacturer Product Number
MAX4237AESA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4237AESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
7.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
5 µV
Current - Supply
350µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable