
MAX410ESA+T | |
|---|---|
DigiKey Part Number | MAX410ESA+TTR-ND - Tape & Reel (TR) MAX410ESA+TCT-ND - Cut Tape (CT) MAX410ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX410ESA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX410ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 9,08900 € | 90,89 € |
| 25 | 8,47600 € | 211,90 € |
| 100 | 7,80160 € | 780,16 € |
| 250 | 7,77608 € | 1.944,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,95888 € | 17.397,20 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,96340 € |

