Video Amp, 2 Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4030EESA+

DigiKey Part Number
MAX4030EESA+-ND
Manufacturer
Manufacturer Product Number
MAX4030EESA+
Description
IC AMP GENERAL PURPOSE 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Video Amp 2 Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4030EESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Standard (General Purpose)
Output Type
Rail-to-Rail
Number of Circuits
2
-3db Bandwidth
144 MHz
Slew Rate
115V/µs
Current - Supply
12 mA
Current - Output / Channel
100 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Factory Stock: 43.100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,28100 €22,81 €
252,09320 €52,33 €
1001,88640 €188,64 €
3001,77110 €531,33 €
5001,72848 €864,24 €
1.0001,67960 €1.679,60 €
2.5001,62800 €4.070,00 €
5.0001,59691 €7.984,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,66630 €