
MAX4030EESA+T | |
|---|---|
DigiKey Part Number | MAX4030EESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4030EESA+T |
Description | IC AMP GENERAL PURPOSE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4030EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Standard (General Purpose) | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 144 MHz | |
Slew Rate | 115V/µs | |
Current - Supply | 12 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58059 € | 3.951,47 € |
| 5.000 | 1,55039 € | 7.751,95 € |
| Unit Price without VAT: | 1,58059 € |
|---|---|
| Unit Price with VAT: | 1,91251 € |

