
MAX40213AWA+ | |
|---|---|
DigiKey Part Number | 505-MAX40213AWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40213AWA+ |
Description | TRANSIMPEDANCE AMPLIFIER WITH SE |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers 8-WLP (1.72x1.21) |
EDA/CAD Models | MAX40213AWA+ Models |
Category | Applications LIDAR Receivers |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Package / Case 8-WFBGA, WLBGA |
Part Status Obsolete | Supplier Device Package 8-WLP (1.72x1.21) |
Type Transimpedance Amplifier | Base Product Number |

