
MAX4002EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4002EUA+TTR-ND - Tape & Reel (TR) 175-MAX4002EUA+TCT-ND - Cut Tape (CT) 175-MAX4002EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4002EUA+T |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -30dBm ~ 15dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4002EUA+T Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 5.9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 100MHz ~ 2.5GHz | Supplier Device Package 8-uMAX/uSOP |
RF Type Cellular, CDMA, GSM | Base Product Number |
Input Range -30dBm ~ 15dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00700 € | 40,07 € |
| 25 | 3,70320 € | 92,58 € |
| 100 | 3,36820 € | 336,82 € |
| 250 | 3,27688 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,94960 € | 7.374,00 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,32830 € |

