
MAX3643ETG+T | |
|---|---|
DigiKey Part Number | MAX3643ETG+TR-ND - Tape & Reel (TR) MAX3643ETG+CT-ND - Cut Tape (CT) MAX3643ETG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3643ETG+T |
Description | IC LASER DRVR 2.5GB 3.6V 24TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3643ETG+T Models |
Category | Current - Supply 32 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Modulation 85mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Bias 70 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Laser Diode Driver (Fiber Optic) | Package / Case 24-WFQFN Exposed Pad |
Data Rate 2.5Gbps | Supplier Device Package 24-TQFN (4x4) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,94400 € | 39,44 € |
| 25 | 3,64400 € | 91,10 € |
| 100 | 3,31470 € | 331,47 € |
| 250 | 3,31140 € | 827,85 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,21940 € |

