
MAX3519ETP+T | |
|---|---|
DigiKey Part Number | MAX3519ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3519ETP+T |
Description | IC AMPLIFIER 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC CATV 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3519ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier | |
Applications | CATV | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49747 € | 6.243,67 € |
| Unit Price without VAT: | 2,49747 € |
|---|---|
| Unit Price with VAT: | 3,02194 € |

