
MAX3443ECSA+T | |
|---|---|
DigiKey Part Number | 175-MAX3443ECSA+TTR-ND - Tape & Reel (TR) 175-MAX3443ECSA+TCT-ND - Cut Tape (CT) 175-MAX3443ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3443ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3443ECSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,73452 € | 11.836,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,29600 € | 62,96 € |
| 25 | 5,84640 € | 146,16 € |
| 100 | 5,35230 € | 535,23 € |
| 250 | 5,25372 € | 1.313,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,11300 € | 61,13 € |
| 25 | 5,67600 € | 141,90 € |
| 100 | 5,28800 € | 528,80 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,51060 € |

