
MAX3441EESA+T | |
|---|---|
DigiKey Part Number | 175-MAX3441EESA+TTR-ND - Tape & Reel (TR) 175-MAX3441EESA+TCT-ND - Cut Tape (CT) 175-MAX3441EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3441EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3441EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 10 | 7,06100 € | 70,61 € |
| 25 | 6,56640 € | 164,16 € |
| 100 | 6,02240 € | 602,24 € |
| 250 | 5,94256 € | 1.485,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,34250 € | 13.356,25 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,93840 € |

