MAX327CSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 10,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.680
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 956
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.963
Unit Price: 3,60000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 5,61563 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,64000 €
Datasheet
4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX327CSE

DigiKey Part Number
MAX327CSE-ND
Manufacturer
Manufacturer Product Number
MAX327CSE
Description
IC SW SPST-NOX4 3.5KOHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 3.5kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX327CSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
3.5kOhm
Channel-to-Channel Matching (ΔRon)
175Ohm
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 500ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
1.7pF, 1.7pF
Current - Leakage (IS(off)) (Max)
10pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable