
MAX3170CAI+T | |
|---|---|
DigiKey Part Number | MAX3170CAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3170CAI+T |
Description | IC TRANSCEIVER FULL 3/3 28SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3170CAI+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,47330 € | 24.946,60 € |
| Unit Price without VAT: | 12,47330 € |
|---|---|
| Unit Price with VAT: | 15,09269 € |

