Voltage Level Translator Bidirectional 1 Circuit 8 Channel 230kbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3000EEUP+T

DigiKey Part Number
505-MAX3000EEUP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3000EEUP+T
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 230kbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3000EEUP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
230kbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Supply Decoupling
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,02506 €10.062,65 €
Manufacturers Standard Package
Unit Price without VAT:4,02506 €
Unit Price with VAT:4,87032 €