Telecom IC Analog Front-End Transceiver 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2981GCB/V+

DigiKey Part Number
MAX2981GCB/V+-ND
Manufacturer
Manufacturer Product Number
MAX2981GCB/V+
Description
IC TELECOM INTERFACE 64LQFP
Customer Reference
Detailed Description
Telecom IC Analog Front-End Transceiver 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX2981GCB/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Analog Front-End Transceiver
Interface
Serial
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
150mA, 220mA
Power (Watts)
2 W
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types