Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 50kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX295EWE+

DigiKey Part Number
505-MAX295EWE+-ND
Manufacturer
Manufacturer Product Number
MAX295EWE+
Description
IC FILTER 50KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 50kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX295EWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
50kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Factory Stock: 20.194
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,37000 €18,37 €
1014,68500 €146,85 €
4613,26913 €610,38 €
13812,56703 €1.734,25 €
27612,22337 €3.373,65 €
50611,97306 €6.058,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,37000 €
Unit Price with VAT:22,22770 €