Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3023EBC+TG47

DigiKey Part Number
MAX3023EBC+TG47-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3023EBC+TG47
Description
IC XLTR VL BIDIR 12-UCSP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UCSP
EDA/CAD Models
MAX3023EBC+TG47 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling
Mounting Type
Surface Mount
Package / Case
12-WFBGA, CSPBGA
Supplier Device Package
12-UCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.