
MAX2670GTB/V+ | |
|---|---|
DigiKey Part Number | MAX2670GTB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2670GTB/V+ |
Description | GPS/GNSS FRONT END AMPLIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1575MHz GPS/GNSS 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2670GTB/V+ Models |
Category | Frequency 1575MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 10-WFDFN Exposed Pad |
Packaging Strip | Supplier Device Package 10-TDFN (3x3) |
Part Status Active | Base Product Number |
RF Type GPS/GNSS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,94370 € | 994,37 € |
| Unit Price without VAT: | 9,94370 € |
|---|---|
| Unit Price with VAT: | 12,03188 € |

