
MAX2670GTB/V+T | |
|---|---|
DigiKey Part Number | MAX2670GTB/V+TTR-ND - Tape & Reel (TR) MAX2670GTB/V+TCT-ND - Cut Tape (CT) MAX2670GTB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2670GTB/V+T |
Description | IC AMP GPS/GNSS FRONTEND 10TDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1575MHz GPS/GNSS 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2670GTB/V+T Models |
Category | Frequency 1575MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 10-WFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-TDFN (3x3) |
Part Status Active | Base Product Number |
RF Type GPS/GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 11,56300 € | 115,63 € |
| 25 | 10,96400 € | 274,10 € |
| 100 | 10,14260 € | 1.014,26 € |
| 250 | 9,65104 € | 2.412,76 € |
| 500 | 9,31048 € | 4.655,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,40712 € | 21.017,80 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 16,06880 € |


