
MAX25612BAUP/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25612BAUP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25612BAUP/V+ |
Description | IC LED DRIVER CONTROLLER 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25612BAUP/V+ Models |
Category | Voltage - Output 4.875V ~ 5.125V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 200kHz ~ 2.2MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Applications Architectural, Commercial, Industrial Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 5V | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 48V | Supplier Device Package 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,47100 € | 54,71 € |
| 74 | 4,71622 € | 349,00 € |
| 148 | 4,53926 € | 671,81 € |
| 296 | 4,39361 € | 1.300,51 € |
| 518 | 4,29504 € | 2.224,83 € |
| 1.036 | 4,19259 € | 4.343,52 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,54260 € |

