PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25249ATPH/VY+

DigiKey Part Number
505-MAX25249ATPH/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25249ATPH/VY+
Description
ASIL B MINI PMIC FOR CAMERA SENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 20-WETQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MAX25249ATPH/VY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc./Maxim Integrated
w/Supervisor
No
Packaging
Tray
w/Sequencer
No
Part Status
Active
Voltage - Supply
4.5V ~ 36V
Topology
Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
4
Grade
Automotive
Frequency - Switching
2.2MHz
Qualification
AEC-Q100
Voltage/Current - Output 1
3V ~ 4V, 1A
Mounting Type
Surface Mount, Wettable Flank
Voltage/Current - Output 2
0.8V ~ 3.9875V, 1.2A
Package / Case
20-WFQFN Exposed Pad
Voltage/Current - Output 3
0.8V ~ 3.9875V, 1.2A
Supplier Device Package
20-WETQFN (3.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,92000 €5,92 €
104,55400 €45,54 €
254,21400 €105,35 €
1003,83980 €383,98 €
4903,55684 €1.742,85 €
9803,46788 €3.398,52 €
1.4703,42332 €5.032,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,16320 €