
MAX25207ATPB/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX25207ATPB/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX25207ATPB/VY+T |
Description | BUCK CONTROLLER WITH BYPASS MODE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SWTQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 220kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 99% (Typ) |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Down | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 20-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 20-SWTQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,46844 € | 8.671,10 € |
| Unit Price without VAT: | 3,46844 € |
|---|---|
| Unit Price with VAT: | 4,19681 € |

