Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25201ATED/VY+

DigiKey Part Number
505-MAX25201ATED/VY+-ND
Manufacturer
Manufacturer Product Number
MAX25201ATED/VY+
Description
36V HV SYNC BOOST CONTROLLER FOR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX25201ATED/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
1.8V ~ 36V
Frequency - Switching
220kHz ~ 2.2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,41000 €5,41 €
104,15200 €41,52 €
253,83720 €95,93 €
1003,49170 €349,17 €
3003,29890 €989,67 €
5003,22764 €1.613,82 €
1.0003,14588 €3.145,88 €
2.5003,05962 €7.649,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,54610 €