
MAX22514AWA+T | |
|---|---|
DigiKey Part Number | 505-MAX22514AWA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22514AWA+T |
Description | IC TRANSCEIVER FULL 1/1 25WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full I/O-Link 25-WLP (2.51x2.66) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22514AWA+T Models |
Category | Duplex Full |
Manufacturer Analog Devices Inc./Maxim Integrated | Receiver Hysteresis 500 mV |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V, 8V ~ 36V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol I/O-Link | Package / Case 25-WFBGA, WLBGA |
Number of Drivers/Receivers 1/1 | Supplier Device Package 25-WLP (2.51x2.66) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19358 € | 7.983,95 € |
| Unit Price without VAT: | 3,19358 € |
|---|---|
| Unit Price with VAT: | 3,86423 € |

