
MAX25207ATPB/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX25207ATPB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25207ATPB/VY+ |
Description | BUCK CONTROLLER WITH BYPASS MODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SWTQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Switching 220kHz ~ 2.2MHz |
Packaging Tube | Duty Cycle (Max) 97% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Down | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 20-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 20-SWTQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,24100 € | 42,41 € |
| 25 | 3,92120 € | 98,03 € |
| 100 | 3,56920 € | 356,92 € |
| 490 | 3,30290 € | 1.618,42 € |
| 980 | 3,21918 € | 3.154,80 € |
| 1.470 | 3,17725 € | 4.670,56 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,67920 € |

