
MAX20458ATIA/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20458ATIA/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20458ATIA/VY+T |
Description | 36V DUAL 3.5A & 1.5A SYNC BUCK C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20458ATIA/VY+T Models |
Category | Frequency - Switching 2.1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Type Transistor Driver | Grade Automotive |
Function Step-Up | Qualification AEC-Q100 |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TQFN (5x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,53916 € | 6.347,90 € |
| Unit Price without VAT: | 2,53916 € |
|---|---|
| Unit Price with VAT: | 3,07238 € |

