
MAX20446CATGA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20446CATGA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20446CATGA/V+ |
Description | IC LED DRV CTRL PWM 130MA 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Boost, SEPIC PWM Dimming 130mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20446CATGA/V+ Models |
Category | Voltage - Output 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 130mA |
Packaging Tube | Frequency 360kHz ~ 2.42MHz |
Part Status Active | Dimming PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Boost, SEPIC | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-TQFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 75 | 5,13960 € | 385,47 € |
| 150 | 4,89313 € | 733,97 € |
| 525 | 4,53970 € | 2.383,34 € |
| 1.050 | 4,38552 € | 4.604,80 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,70420 € |

