
MAX20446CATGA/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20446CATGA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20446CATGA/V+T |
Description | IC LED DVR CONT 130MA 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost), SEPIC PWM Dimming 130mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20446CATGA/V+T Models |
Category | Voltage - Output 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 130mA |
Packaging Tape & Reel (TR) | Frequency 360kHz ~ 2.42MHz |
Part Status Active | Dimming PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost), SEPIC | Grade Automotive |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-TQFN (4x4) |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,09219 € | 10.230,48 € |
| Unit Price without VAT: | 4,09219 € |
|---|---|
| Unit Price with VAT: | 4,95155 € |

